reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA HLX-E6N :: Digital camera - battery

Item-No.: HA HLX-E6N
€59,95
Category of goods: 0


EXTREME LI-ION für Canon LP-E6N

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Canon LP-E6
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 2000 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
EXTREME Li-Ion batteries for Canon digital cameras
  • Replacement for Canon LP-E6
  • Voltage: 7,4 V
  • Capacity: 2000 mAh



Manufacturer : HÄHNEL
Factory number : HLX-E6N
Package weight : 0.117 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Canon LP-E6
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 2000 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual