reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA HL-XL581 :: Video - batteries

Item-No.: HA HL-XL581
€69,95
Category of goods: 0


HA HL-XL581

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Substitute for
    • Sony NP-F530/F550/F570
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 V
    • Capacitance
    • 2500 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 18 Wh
Li-Ion batteries for Sony Camcorder

Replacement for Sony NP-F530/F550/F570
Voltage: 7,2 V
capacity: 2000 mAh
rated power: 14,4 Wh



Manufacturer : HÄHNEL
Factory number : HL-XL581
Package weight : 0.13 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Substitute for
    • Sony NP-F530/F550/F570
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 V
    • Capacitance
    • 2500 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 18 Wh
Datasheet/manual