reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA HL-U14 :: Video - batteries


HA HL-U14

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Substitute for
    • Panasonic CGA/DU 14E
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 V
    • Capacitance
    • 1500 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Li-Ion batteries for Panasonic Camcorder

Replacement for Panasonic CGA/DU 14E
Voltage: 7,2 V
capacity: 1500 mAh
rated power: 10,8 Wh



Manufacturer : HÄHNEL
Factory number : HL-U14
Package weight : 0.102 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Substitute for
    • Panasonic CGA/DU 14E
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 V
    • Capacitance
    • 1500 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual