reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA HL-S1410 :: Digital camera - batteries

Item-No.: HA HL-S1410
€32,95
Category of goods: 0


HA HL-S1410

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Samsung BP-1410
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 1260 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 9.3 Wh
Li-Ion batteries for Samsung digital cameras

Replacement for Samsung BP-1410
Voltage: 7,4 V
capacity: 1260 mAh
rated power: 9,3 Wh



Manufacturer : HÄHNEL
Factory number : HL-S1410
Package weight : 0.078 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Samsung BP-1410
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 1260 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 9.3 Wh
Datasheet/manual