reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA HL-S0937 :: Digital camera - batteries

Item-No.: HA HL-S0937
€24,95
Category of goods: 0


HA HL-S0937

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Samsung SLB-0937
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 750 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Li-Ion batteries for Samsung digital cameras

Replacement for Samsung SLB-0937
Voltage: 3,7 V
capacity: 750 mAh
rated power: 2,8 Wh



Manufacturer : HÄHNEL
Factory number : HL-S0937
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Samsung SLB-0937
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 750 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual