reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA HL-PF10E :: Digital camera - batteries


HA HL-PF10E

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Panasonic DMW-BCF10E
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 750 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.7 Wh
Li-Ion batteries for Panasonic digital cameras

Replacement for Panasonic DMW-BCF10E
Voltage: 3,6 V
capacity: 750 mAh
rated power: 2,7 Wh



Manufacturer : HÄHNEL
Factory number : HL-PF10E
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Panasonic DMW-BCF10E
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 750 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 2.7 Wh
Datasheet/manual