reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA HL-M1 :: Digital camera - batteries


HA HL-M1

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Olympus PS-BLM1
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 V
    • Capacitance
    • 1500 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Li-Ion batteries for Olympus digital cameras

Replacement for Olympus PS-BLM1
Voltage: 7,2 V
capacity: 1500 mAh
rated power: 10,8 Wh



Manufacturer : HÄHNEL
Factory number : HL-M1
Package weight : 0.104 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Olympus PS-BLM1
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 V
    • Capacitance
    • 1500 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual