reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA HL-G260 :: Video - batteries

Item-No.: HA HL-G260
€76,95
Category of goods: 0


HA HL-G260

  • Product Description
  • Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Substitute for
    • Panasonic VW-VBG260 / 260E-K
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 V
    • Capacitance
    • 2240 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 16.1 Wh
Li-Ion batteries for Panasonic Camcorder

Replacement for Panasonic VW-VBG260 / 260E-K
Voltage: 7,2 V
capacity: 2240 mAh
rated power: 16,1 Wh



Manufacturer : HÄHNEL
Factory number : HL-G260
Package weight : 0.133 kg
RoHS : conform
Technical information
  • General
    • Type
    • Camcorder battery
    • Technology
    • Li-Ion
    • Substitute for
    • Panasonic VW-VBG260 / 260E-K
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.2 V
    • Capacitance
    • 2240 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 16.1 Wh
Datasheet/manual