reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA HL-EL15 :: Lithium Ion battery for Digital Cameras

Item-No.: HA HL-EL15
€54,95
Category of goods: 0


Hähnel für Nikon EN-EL15

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Nikon EN-EL15
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.0 V
    • Capacitance
    • 1650 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 11.60 Wh
Lithium Ion battery for Nikon Digital Cameras.

Replacement for Nikon EN-EL15



Manufacturer : HÄHNEL
Factory number : HL-EL15
Package weight : 0.103 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Nikon EN-EL15
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.0 V
    • Capacitance
    • 1650 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 11.60 Wh
Datasheet/manual