reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA HL-6LHP :: Lithium Ion battery for Digital Cameras

Item-No.: HA HL-6LHP
€27,95
Category of goods: 0


Hähnel für Canon NB-6LH

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Canon NB-6L
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1110 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.10 Wh
Lithium Ion battery for Canon Digital Cameras.

Replacement for Canon NB-6L



Manufacturer : HÄHNEL
Factory number : HL-6LHP
Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Canon NB-6L
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1110 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 4.10 Wh
Datasheet/manual