reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HA 1000 597.0 :: Video - batteries

Item-No.: HA 1000 597.0
€59,95
Category of goods: 0


HA 1000 597.0

  • Product Description
  • Technical information
  • General
    • Type
    • PowerPack
    • Technology
    • Li-Ion
    • Substitute for
    • Hero4 & 3
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.8 V
    • Capacitance
    • 3000 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 11.4 Wh
Li-Ion HighPower BackPac for GoPro ActionCam

for GoPro Hero4
Voltage: 3,8 V
capacity: 1160 mAh
rated power: 4,4 Wh



Manufacturer : HÄHNEL
Factory number : 1000 597.0
Package weight : 0.222 kg
RoHS : conform
Technical information
  • General
    • Type
    • PowerPack
    • Technology
    • Li-Ion
    • Substitute for
    • Hero4 & 3
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.8 V
    • Capacitance
    • 3000 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 11.4 Wh
Datasheet/manual