reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON NB4-300 :: Battery for Canon Digital Cameras

Item-No.: CANON NB4-300

Category of goods: 0


Canon NB4-300 Akkus

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Ni-MH
    • Design
    • Pack of 4
    • Colour
    • White
    • Category
    • Cell
  • Specials
    • Specification
    • Original
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 2500 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Replacement batteries for your Canon Digital Camera.

Compatibility
PowerShot A490
PowerShot A495
PowerShot SX120 IS
PowerShot SX20 IS



Manufacturer : CANON
Factory number : 1171B002AA
Package weight : 0.122 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Ni-MH
    • Design
    • Pack of 4
    • Colour
    • White
    • Category
    • Cell
  • Specials
    • Specification
    • Original
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 2500 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual