reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON NB-9L :: Battery for Canon Digital Cameras


Canon NB-9L Akku

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Colour
    • Grey
    • Category
    • Cell
  • Specials
    • Specification
    • Original
  • Electrical values
    • Voltage
    • 3.5 V
    • Capacitance
    • 870 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.10 Wh
Replacement battery for your Canon Digital Camera.

Compatibility
PowerShot N2



Manufacturer : CANON
Factory number : 4722B001AA
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Colour
    • Grey
    • Category
    • Cell
  • Specials
    • Specification
    • Original
  • Electrical values
    • Voltage
    • 3.5 V
    • Capacitance
    • 870 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 3.10 Wh
Datasheet/manual