reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON NB-7L :: Battery for Canon Digital Cameras

Item-No.: CANON NB-7L
€61,95
Category of goods: 0


Canon NB-7L Akku

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Colour
    • Grey
    • Category
    • Cell
  • Specials
    • Specification
    • Original
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 1050 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Replacement battery for your Canon Digital Camera.

Compatibility
PowerShot G10
PowerShot G11
PowerShot G12
PowerShot SX30 IS



Manufacturer : CANON
Factory number : 3153B001BA
Package weight : 0.074 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Colour
    • Grey
    • Category
    • Cell
  • Specials
    • Specification
    • Original
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 1050 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual