reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON NB-5L :: Battery for Canon Digital Cameras

Item-No.: CANON NB-5L

Category of goods: 0


Canon NB-5L Akku

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Colour
    • Grey
    • Category
    • Cell
  • Specials
    • Specification
    • Original
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1120 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Replacement battery for your Canon Digital Camera.

Compatibility
Digital IXUS 800 IS
Digital IXUS 850 IS
Digital IXUS 860 IS
Digital IXUS 870 IS
Digital IXUS 90 IS
Digital IXUS 900 Ti
Digital IXUS 950 IS
Digital IXUS 960 IS
Digital IXUS 970 IS
Digital IXUS 980 IS
PowerShot SX210 IS
PowerShot SX220 HS
PowerShot SX230 HS
PowerShot S100
PowerShot S110



Manufacturer : CANON
Factory number : 1135B001BB
Package weight : 0.044 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Colour
    • Grey
    • Category
    • Cell
  • Specials
    • Specification
    • Original
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1120 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual