reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON NB-4L :: Battery for Canon Digital Cameras


Canon NB-4L Akku

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Colour
    • Grey
    • Category
    • Cell
  • Specials
    • Specification
    • Original
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 760 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Replacement battery for your Canon Digital Camera.

Compatibility
Digital IXUS i zoom
Digital IXUS i7
Digital IXUS WIRELESS
Digital IXUS 115 HS
Digital IXUS 117 HS
Digital IXUS 120 IS
Digital IXUS 220 HS
Digital IXUS 230 HS
Digital IXUS 255 HS
Digital IXUS 30
Digital IXUS 40
Digital IXUS 50
Digital IXUS 55
Digital IXUS 60
Digital IXUS 65
Digital IXUS 70
Digital IXUS 75
Digital IXUS 80 IS
LEGRIA Mini



Manufacturer : CANON
Factory number : 9763A001
Package weight : 0.039 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Colour
    • Grey
    • Category
    • Cell
  • Specials
    • Specification
    • Original
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 760 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual