reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CANON NB-1LH :: Battery for Canon Digital Cameras


Canon NB-1LH Akku

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Original
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 840 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Replacement battery for your Canon Digital Camera.

Compatibility
Digital IXUS
Digital IXUS V
Digital IXUS V2
Digital IXUS V3
Digital IXUS 300 HS
Digital IXUS 330
Digital IXUS 400
Digital IXUS 430

Battery charger
Canon CB-2LSE



Manufacturer : CANON
Factory number : 7649A001BB
Package weight : 0.055 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Colour
    • Black
    • Category
    • Cell
  • Specials
    • Specification
    • Original
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 840 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual