reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS 5044453 :: Battery for Canon Digital Cameras


A-Can NB 6L

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Canon NB-6L
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 750 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Li-ion battery for digital camcorders/cameras.
Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
Canon NB-6 L

Suitable for:
Canon Digital IXUS 85 / Digital IXUS 85 IS / Digital IXUS 90 IS / Digital IXUS 95 IS / Digital IXUS 105 / Digital IXUS 105 IS / Digital IXUS 200 IS / Digital IXUS 210 IS / Digital IXUS 300 HS / Digital IXUS 310 HS / PowerShot D10 / PowerShot D20 / PowerShot S90 / PowerShot S95 / PowerShot SX240 HS / PowerShot SX260 HS / PowerShot SX500 IS.



Manufacturer : ANSMANN
Factory number : 5044453
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Canon NB-6L
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 750 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual