reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS 5022903 :: Li-Ion Battery 7,4V 750mAh

Item-No.: ANS 5022903
€11,00
Category of goods: 0


ANS 5022903

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 750 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Li-ion battery for digital camcorders/cameras
Compatible replacement battery, not an original battery from the manufacturer!

Suitable for:
Leica V-Lux 1.



Manufacturer : ANSMANN
Factory number : 5022903
Package weight : 0.068 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 750 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual