reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS 5022673 :: Li-Ion Battery 7,4V 720mAh

Item-No.: ANS 5022673
€11,00
Category of goods: 0


ANS 5022673

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Canon NB-2LH
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 720 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Li-ion battery for digital camcorders/cameras
Compatible replacement battery, not an original battery from the manufacturer!

Suitable for:
Canon Powershot S 30 / S 40 / S 45 / S 50 / S 60 / S 70 / S 80 / Powershot G 7 / Rebel XT / EOS 350 D / 400 D / MX 20i / 25i / 30i / 35i / 200i / 250i / MV 800 / 830i / 850i / 880x / 950 / 960 / MV X 20i / 25i / 30i / 40 / 45 / 300 / 330 / 350 / 35i / MV 4i / 4i MC /5/5i/5i MC / 6 / 6i / 950 / 960 / Elura 40 / 80 / 85 / 90 / Optura 50 / 60 / ZR 100 / 200 / 300 / 400.



Manufacturer : ANSMANN
Factory number : 5022673
Package weight : 0.066 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Canon NB-2LH
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 720 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual