reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS 5022483 :: Li-Ion Battery 3,7V 600mAh

Item-No.: ANS 5022483
€8,95
Category of goods: 0


ANS 5022483

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Fuji NP-40
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 600 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Li-ion battery for digital camcorders/cameras
Compatible replacement battery, not an original battery from the manufacturer!

Suitable for:
Fuji Finepix F 610 / F 650 / F 700 / F 710 / F 810 / F 811 / F 402 / F 455 / 460 / 470 / V 10 / V 20 / Z1 / Z2 / Z5.



Manufacturer : ANSMANN
Factory number : 5022483
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Fuji NP-40
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 600 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual