reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS 5022283 :: Battery for Canon Digital Cameras

Item-No.: ANS 5022283
€13,95
Category of goods: 0


A-Can BP 511

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera/camcorder battery
    • Technology
    • Li-Ion
    • Substitute for
    • Canon BP 511
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 1400 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Li-ion battery for digital camcorders/cameras
Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
Canon BP 511

Suitable for:
Canon EOS 10D / EOS 20D / EOS 30D / EOS 300D / EOS D-30 / EOS D-60 / EOS 5D / EOS Rebel / Powershot G1 / Powershot G 2 / Powershot G 3 / Powershot G 5 / Powershot G 6 / Powershot Pro 1 / Powershot Pro 90 / Powershot ZR 10 / Powershot ZR 25 / MV30 / MV30i / MV300 / MV300i / MV400 / MV400i / MV430i / MV450i / MV500 / MV500i / MV530i / MV550i / MV590 / MV600i / MV630i / MV650i / MV700 / MV700i / MV730i / MV750i / MVX 1i / MVX 2i / MVX 3i / MVX 100i / MVX 150i / FV 40 / FV 400 / ZR 25 / ZR 30 / ZR 40 / ZR 45 / ZR 50 / ZR 50MC / ZR 60 / ZR 60MC / ZR 70 / ZR 80 / ZR 85 / ZR 90.



Manufacturer : ANSMANN
Factory number : 5022283
Package weight : 0.102 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera/camcorder battery
    • Technology
    • Li-Ion
    • Substitute for
    • Canon BP 511
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 1400 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual