reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS 1400-0050 :: Battery for Panasonic Digital Cameras


A-Pan DMW-BCM 13E

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Panasonic Lumix DMC-TZ 41, FT 5
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 950 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Li-ion battery for digital camcorders/cameras.
Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
Panasonic Lumix DMC-TZ 41, FT 5

Suitable for:
Panasonic Lumix DMC-TZ 41 / Lumix DMC-TZ 55 / Lumix DMC-TZ 56 / Lumix DMC-FT 5.



Manufacturer : ANSMANN
Factory number : 1400-0050
Package weight : 0.046 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Panasonic Lumix DMC-TZ 41, FT 5
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 950 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual