reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS 1400-0041 :: Battery for Sony Digital Cameras

Item-No.: ANS 1400-0041
€14,50
Category of goods: 0


A-Son NP BX 1

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Sony NP BX1
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1000 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Li-ion battery for digital camcorders/cameras.
Compatible replacement battery, not an original battery from the manufacturer!

Replacement battery compatible with:
Sony NP BX1

Suitable for:
Sony DSC-HX300V / DSC-HX50 / DSC-HX50V / DSC-RX1 / DSC-RX100 / DSC-RX100 II / DSC-RX1R / HDR-AS15 / DSC-WX300 / DSC-H400 / DSC-HX400V / DSC-HX60 / DSC-HX60V / DSC-WX350.



Manufacturer : ANSMANN
Factory number : 1400-0041
Package weight : 0.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Sony NP BX1
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 1000 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual