reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS 1400-0036 :: Li-Ion Battery 3,7V 650mAh

Item-No.: ANS 1400-0036
€8,95
Category of goods: 0


ANS 1400-0036

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Fuji NP-45
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 650 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Li-ion battery for digital camcorders/cameras
Compatible replacement battery, not an original battery from the manufacturer!

Suitable for:
Fuji Finepix J210 / J250 / J27 / J30 / JV100 / JX200 / JX280 / JX300 / JX520 / JX550 / JX700 / JZ100 / JZ300 / JZ500 / T200 / T210 / T300 / T350 / T400 / XP10 / XP30 / Z10 / Z100 / Z1000EXR / Z30 / Z300 / Z33WP / Z35 / Z37 / Z70 / Z700EXR / Z800EXR / Z90 / Z900EXR / Z950EXR.



Manufacturer : ANSMANN
Factory number : 1400-0036
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Fuji NP-45
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 650 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual