reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS 1400-0007 :: Li-Ion Battery 7,4V 1600mAh

Item-No.: ANS 1400-0007
€24,95
Category of goods: 0


ANS 1400-0007

  • Product Description
  • Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Sony NP-FV70
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 1600 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Li-ion battery for digital camcorders/cameras
Compatible replacement battery, not an original battery from the manufacturer!

Suitable for:
Sony DCR DVD50 / DCR SR37 / DCR SR57 / DCR SX30 / 34 / 73.



Manufacturer : ANSMANN
Factory number : 1400-0007
Package weight : 0.111 kg
RoHS : conform
Technical information
  • General
    • Type
    • Digital camera battery
    • Technology
    • Li-Ion
    • Substitute for
    • Sony NP-FV70
    • Category
    • Cell
  • Specials
    • Specification
    • Compatible
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 1600 mAh
  • Environmental information
    • dangerous goods
    • UN3480/188
Datasheet/manual