reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NH XC 4X1000 :: Xcell batteries in 4-pack, Micro AAA 1000 mAh

Item-No.: NH XC 4X1000
€3,95
Category of goods: 1


NH XC 4X1000

  • Product Description
  • Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 1000 mAh
  • Packaging
    • Packaging
    • Pack of 4
  • Measures
    • Ø
    • 10.5 mm
    • Height
    • 44.5 mm
  • Interfaces
    • Connection
    • Standard, top

4-pack 1000 mAh batteries from Xcell

The new Xcell NiMh series is perfect for everyday use in almost all devices. The cells possess the highest quality and are therefore the perfect energy source for your devices.

• High capacity
• No memory effect



Manufacturer : XCELL
Factory number : 117313
Package weight : 0.056 kg
Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 1000 mAh
  • Packaging
    • Packaging
    • Pack of 4
  • Measures
    • Ø
    • 10.5 mm
    • Height
    • 44.5 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual