reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NH 9V-280 TEC :: TECXUS 9 V block battery, NiMh, 280 mAh

Item-No.: NH 9V-280 TEC
€7,50
Category of goods: 1


NH 9V-280 TEC

  • Product Description
  • Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 9 V
    • Capacitance
    • 280 mAh
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Height
    • 48.5 mm
    • Width
    • 26.5 mm
    • Depth
    • 15.7 mm
  • Interfaces
    • Connection
    • Push button

Extra-large capacity in combination with high-current capability for the most demanding users. No memory effect with partial discharge. Rapid charge and discharge-ready.



Manufacturer : TECXUS
Factory number : 23754
Package weight : 0.053 kg
Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 9 V
    • Capacitance
    • 280 mAh
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Height
    • 48.5 mm
    • Width
    • 26.5 mm
    • Depth
    • 15.7 mm
  • Interfaces
    • Connection
    • Push button
Datasheet/manual