reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GP NH 2X1000 :: GP NiMH batteries, AAA, 2x950 mAh

Item-No.: GP NH 2X1000
€6,25
Category of goods: 1 = discountable

GP NH 2X1000

  • Product Description
  • Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 950 mAh
  • Packaging
    • Packaging
    • Pack of 2
  • Measures
    • Ø
    • 10.5 mm
    • Height
    • 44.5 mm
  • Interfaces
    • Connection
    • Standard, top

Set of 2 950-mAh NiMH power cells from GP

GP NiMH batteries are specially designed to meet the toughest requirements. The high level of performance these batteries deliver makes them ideal for energy-intensive devices and enables them to live up to any demand.

• AAA
• Maximum capacity
• Optimum high-current capability
• No memory effect
• Up to 1000 quick-charging cycles



Manufacturer : GP-BATTERIES
Factory number : GP100AAAHCE
Package weight : 0.039 kg
Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 950 mAh
  • Packaging
    • Packaging
    • Pack of 2
  • Measures
    • Ø
    • 10.5 mm
    • Height
    • 44.5 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual