reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GP NH 1X9V :: GP NiMH battery, 9 V, 200 mAh

Item-No.: GP NH 1X9V
€8,60
Category of goods: 1
Bargain Item!
Limited amount available.

GP NH 1X9V

  • Product Description
  • Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 9 V
    • Capacitance
    • 200 mAh
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Height
    • 48.5 mm
    • Width
    • 26.5 mm
    • Depth
    • 15.7 mm
  • Interfaces
    • Connection
    • Push button

9-V 200-mAh NiMH power cell from GP

GP NiMH batteries are specially designed to meet the toughest requirements. The high level of performance these batteries deliver makes them ideal for energy-intensive devices and enables them to live up to any demand.

• 9-V block
• Maximum capacity
• Optimum high-current capability
• No memory effect
• Up to 1000 quick-charging cycles



Manufacturer : GP-BATTERIES
Factory number : GP 20R8HC1
Package weight : 0.049 kg
Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 9 V
    • Capacitance
    • 200 mAh
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Height
    • 48.5 mm
    • Width
    • 26.5 mm
    • Depth
    • 15.7 mm
  • Interfaces
    • Connection
    • Push button
Datasheet/manual