reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS HC 4XAAA :: ANSMANN HyCell 4 x 1000 mAh, AAA

Item-No.: ANS HC 4XAAA
€5,10
Category of goods: 1 = discountable

HC-NiMH-1.2V-AAA1000-bl4

  • Product Description
  • Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • NiMh
    • Design
    • Ansmann HyCell
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 1000 mAh
  • Packaging
    • Packaging
    • Pack of 4
  • Measures
    • Ø
    • 10.5 mm
    • Height
    • 44.5 mm
  • Interfaces
    • Connection
    • Standard, top

Optimal performance at an affordable price!

4-pack AAA, 1000 mAh

Continuous further developments and state-of-the-art production methods give the battery optimal efficiency and a very long service life. The energy giants show no memory effect. Even after several hundred charging cycles, they are as fit as on the first day. HyCell batteries can be used in all devices that otherwise require 1.5 V AA batteries. For example, portable players, cameras, mobile phones, torches, remote-controlled toys etc.

• Can be recharged up to 1000 times
• Fast-charging
• Extremely long service life
• Highly efficient and environmentally friendly
• Cell type: NiMH
• Cell size: AAA (Micro)
• Capacity: 1000 mAh (min. 800 mAh)
• Voltage: 1.2 V



Manufacturer : ANSMANN
Factory number : 5030662
Package weight : 0.057 kg
Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • NiMh
    • Design
    • Ansmann HyCell
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 1000 mAh
  • Packaging
    • Packaging
    • Pack of 4
  • Measures
    • Ø
    • 10.5 mm
    • Height
    • 44.5 mm
  • Interfaces
    • Connection
    • Standard, top
Datasheet/manual