reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VHT CS 1Z :: NiMH battery, SubC, 1.2 V, 2200 mAh, Z solder lug

Item-No.: VHT CS 1Z
€7,25
Category of goods: 1 = discountable

VHT Cs CFG

  • Product Description
  • Technical information
  • General
    • Type
    • Sub-C

NiMH battery, can cope with high temperatures, with SAFT 1Z solder lug

Saft is the world leader in the field of design, development and manufacturing of small nickel batteries and boasts a comprehensive range of high-performance nickel metal hydride batteries that meet the requirements of a huge variety of applications. The entire product range of single cells and battery packs uses both proven and innovative technologies to provide optimum results tailored to the specific needs of the customer.

SAFT VHT/VHT U series
• For high temperatures
• For permanent loads
• Emergency lights and security applications

Areas of application:
Emergency lighting and backup systems
Professional applications:
- Hand-held and portable measurement devices
- Medical equipment
- Professional lighting etc.
High-performance devices:
- Professional power tools
- Devices for horticulture
- Household appliances
- Radio controller etc.
Mobility (Light Electrical Vehicles — LEV):
- Electric bicycles, electric scooters
- Passenger transport equipment, wheelchairs etc.
- Electric golf buggies
Small photovoltaic applications:
- Agriculture: Irrigation, water pumps
- Industrial: Environmental sensors, lighting, signals and motorway symbols

Characteristics:
• Features 1Z solder lug
• Rechargeable
• Resistant to high current
• Quick charging
• Capable of withstanding high temperatures

Technical data:
Size: SubC
Voltage: 1.2V
Capacity: 2200 mAh
Dimensions: Dm. 22mm x h 42.7mm
Weight: 48g
Temperature range: -40°C to +85°C



Manufacturer : SAFT
Factory number : 791716
Package weight : 0.051 kg
Technical information
  • General
    • Type
    • Sub-C
Datasheet/manual