reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NH TC 4XAA-1Z :: TECXUS NiMh RTU 4xAA MIGNON 4.8 V 2100 mAh

Item-No.: NH TC 4XAA-1Z
€9,10
Category of goods: 1 = discountable

NH TC 4XAA-1Z

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 4.8 V
    • Capacitance
    • 2100 mAh
  • Interfaces
    • Connection
    • Soldering tags, Z
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Height
    • 50.5 mm
    • Length
    • 59 mm
    • Width
    • 15 mm

AA-4 RTU pack 4.8 V 2100 NiMH PB-1 tecxus

"Ready to use"

This innovative technology combines the benefits of a primary cell (non-rechargeable battery)
with the advantages of a secondary cell (rechargeable battery)
The batteries are fully charged on delivery and therefore ready to use
Special features are the low self-discharge and good shelf life (similar to alkaline batteries)
After 12 months storage, they still have 80% of the capacity available.

• Z-solder lug
• Extremely low self-discharge rate
• Higher charging and discharge currents
• Rechargeable NiMH technology (1000 cycles)
• Particularly environmentally friendly



Manufacturer : TECXUS
Factory number : 23797
Package weight : 0.117 kg
Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 4.8 V
    • Capacitance
    • 2100 mAh
  • Interfaces
    • Connection
    • Soldering tags, Z
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Height
    • 50.5 mm
    • Length
    • 59 mm
    • Width
    • 15 mm