reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NH GP 900DH :: NiMh industrial cell from GP, 1.2 V, D, 9000 mAh, 33.0 x 60.0

Item-No.: NH GP 900DH
€13,50
Category of goods: 1 = discountable

NH GP 900DH

  • Product Description
  • Technical information
  • General
    • Type
    • D (mono)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 9000 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 1

NiMh industrial cell from GP, 1.2 V, D, 9000 mAh, 33.0 x 60.0

Their high capacity means these cells are ideal for a wide range of applications, such as modelling, camcorders, notebooks, radio communications etc.

Without solder lugs. Similar to picture.



Manufacturer : GP-BATTERIES
Factory number : 301.900DH-C1
Package weight : 0.168 kg
Technical information
  • General
    • Type
    • D (mono)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 9000 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 1
Datasheet/manual