reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NH GP 40AAA-1Z :: GP 2/3 AAA industrial cell, NiMh, 400 mAh, solder lug

Item-No.: NH GP 40AAA-1Z
€1,35
Category of goods: 1 = discountable

NH GP 40AAA-1Z

  • Product Description
  • Technical information
  • General
    • Type
    • 2/3 AAA (2/3 Micro)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 400 mAh
  • Interfaces
    • Connection
    • Soldering tags, Z
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 10 mm
    • Height
    • 29 mm

GP/YY NiMh industrial cells 2/3 AAA

The high capacity means these cells are created for a wide range of applications: modelling, camcorders, notebooks, radio communications etc. The Z-solder lug enables you to easily attach it to a pack.

With solder lugs. Similar to picture.



Manufacturer : GP-BATTERIES
Factory number : 40AAAM1A1P
Package weight : 0.007 kg
Technical information
  • General
    • Type
    • 2/3 AAA (2/3 Micro)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 400 mAh
  • Interfaces
    • Connection
    • Soldering tags, Z
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 10 mm
    • Height
    • 29 mm