reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NH GP 35AAAH :: NiMh industrial cell from GP, 1.2 V, 1/2 AAA, 345 mAH, 10.4 x 22

Item-No.: NH GP 35AAAH
€0,99
Category of goods: 1


NH GP 35AAAH

  • Product Description
  • Technical information
  • General
    • Type
    • 1/2 AAA (1/2 Micro)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 345 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 10.4 mm
    • Height
    • 22.7 mm

NiMh industrial cell from GP, 1.2 V, 1/2 AAA, 345 mAH, 10.4 x 227

Their high capacity means these cells are ideal for a wide range of applications, such as modelling, camcorders, notebooks, radio communications etc.

Without solder lugs. Similar to picture.



Manufacturer : GP-BATTERIES
Factory number : 301.35AAAH
Package weight : 0.011 kg
Technical information
  • General
    • Type
    • 1/2 AAA (1/2 Micro)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 345 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 10.4 mm
    • Height
    • 22.7 mm
Datasheet/manual