reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NH GP 35AAAH-1Z :: GP 1/2 AAA industrial cell, NiMh, 345 mAh, solder lug

Item-No.: NH GP 35AAAH-1Z
€1,80
Category of goods: 1


NH GP 35AAAH-1Z

  • Product Description
  • Technical information
  • General
    • Type
    • 1/2 AAA
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 345 mAh
  • Interfaces
    • Connection
    • Soldering tags, Z
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 10.4 mm
    • Height
    • 22.5 mm

GP NiMh industrial cells 1/2 AAA

The high capacity means these cells are created for a wide range of applications: modelling, camcorders, notebooks, radio communications etc. The Z-solder lug enables you to easily attach it to a pack.

With solder lugs. Similar to picture.



Manufacturer : GP-BATTERIES
Package weight : 0.011 kg
Technical information
  • General
    • Type
    • 1/2 AAA
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 345 mAh
  • Interfaces
    • Connection
    • Soldering tags, Z
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 10.4 mm
    • Height
    • 22.5 mm
Datasheet/manual