reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NH GP 17AAAH :: NiMh industrial cell from GP, 1.2 V, 1/3AAA 170 mAH, 10.2 x 14.1

Item-No.: NH GP 17AAAH
€1,35
Category of goods: 1


NH GP 17AAAH

  • Product Description
  • Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 170 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 1

NiMh industrial cell from GP, 1.2 V, 1/3AAA 170 mAH, 10.2 x 14.1

Their high capacity means these cells are ideal for a wide range of applications, such as modelling, camcorders, notebooks, radio communications etc.

Without solder lugs. Similar to picture.



Manufacturer : GP-BATTERIES
Factory number : 301.17AAAH-C1
Package weight : 0.009 kg
Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 170 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 1
Datasheet/manual