reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NH GP 121AAM-1Z :: NiMh industrial cell, solder lug, 1150 mAh

Item-No.: NH GP 121AAM-1Z
€2,60
Category of goods: 1 = discountable

NH GP 121AAM-1Z

  • Product Description
  • Technical information
  • General
    • Type
    • 4/5 AA (Mignon)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 1150 mAh
  • Interfaces
    • Connection
    • Soldering tags, Z
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 14.4 mm
    • Height
    • 42.5 mm

NiMh industrial cells 4/5AA 1150 mAh.

The high capacity means these cells are created for a wide range of applications: modelling, camcorders, notebooks, radio communications etc. The Z-solder lug enables you to easily attach it to a pack.

• Not branded

With solder lugs. Similar to picture.



Manufacturer : GP-BATTERIES
Package weight : 0.022 kg
Technical information
  • General
    • Type
    • 4/5 AA (Mignon)
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 1150 mAh
  • Interfaces
    • Connection
    • Soldering tags, Z
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 14.4 mm
    • Height
    • 42.5 mm