reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GP 17 R8H :: GP NiMH industrial cell, 9 V block (8.4 V), 170 mAh

Item-No.: GP 17 R8H
€8,85
Category of goods: 1


GP 17 R8H

  • Product Description
  • Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 8.4 V
    • Capacitance
    • 170 mAh
  • Interfaces
    • Connection
    • Push button
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Height
    • 48.5 mm
    • Width
    • 26.5 mm
    • Depth
    • 15.7 mm

GP NiMH industrial cell.

With their high capacity, these cells are ideal for a wide range of applications, such as telephones, models, camcorders, notebooks, mobile radios etc.



Manufacturer : GP-BATTERIES
Factory number : GP17R8H
Package weight : 0.036 kg
Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • NiMh
  • Electrical values
    • Voltage
    • 8.4 V
    • Capacitance
    • 170 mAh
  • Interfaces
    • Connection
    • Push button
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Height
    • 48.5 mm
    • Width
    • 26.5 mm
    • Depth
    • 15.7 mm
Datasheet/manual