reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS 3AAA 800 1Z :: ANSMANN maxE, AAA, 800 mAh, solder tags

Item-No.: ANS 3AAA 800 1Z
€9,40
Category of goods: 1 = discountable

ANS 3AAA 800 1Z

  • Product Description
  • Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Ready to use
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 800 mAh
  • Interfaces
    • Connection
    • Soldering tags, Z
  • Packaging
    • Packaging
    • Pack of 1

Micro, AAA, maxE cells in the battery pack, 3 cells with Z solder tags

• Unpack and use instantly
• Ready for use immediately without prior charging needed
• Extremely low self-discharge thanks to innovative electrodes and separators
• Ready for use for over 1 year after every charge
• No special chargers required



Manufacturer : ANSMANN
Factory number : 1400-0005
Package weight : 0.038 kg
Technical information
  • General
    • Type
    • AAA (Micro)
    • Technology
    • Ready to use
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 800 mAh
  • Interfaces
    • Connection
    • Soldering tags, Z
  • Packaging
    • Packaging
    • Pack of 1