reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ANS 3000SC 1Z :: ANSMANN maxE, Sub-C, 2750 mAh, solder tags

Item-No.: ANS 3000SC 1Z
€5,85
Category of goods: 1


ANS 3000SC 1Z

  • Product Description
  • Technical information
  • General
    • Type
    • Sub-C
    • Technology
    • Ready to use
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 2750 mAh
  • Interfaces
    • Connection
    • Soldering tags, Z
  • Packaging
    • Packaging
    • Pack of 1

Sub-C cell, maxE cell with Z solder tags

• Unpack and use instantly
• Ready for use immediately without prior charging needed
• Extremely low self-discharge thanks to innovative electrodes and separators
• Ready for use for over 1 year after every charge
• No special chargers required
• Typical capacity: 3000 mAh
• Minimum capacity: 2750 mAh

Similar to figure



Manufacturer : ANSMANN
Factory number : 5035391
Package weight : 0.058 kg
Technical information
  • General
    • Type
    • Sub-C
    • Technology
    • Ready to use
  • Electrical values
    • Voltage
    • 1.2 V
    • Capacitance
    • 2750 mAh
  • Interfaces
    • Connection
    • Soldering tags, Z
  • Packaging
    • Packaging
    • Pack of 1