reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA CR 2 :: VARTA Photo, 3 volt, 920 mAh, 15.6x27.0mm

Item-No.: VARTA CR 2
€3,20
Category of goods: 1


VARTA CR 2

  • Product Description
  • Technical information
  • General
    • Type
    • CR 2
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3 V
    • Capacitance
    • 920 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 15.6 mm
    • Height
    • 27 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • <1.0 g

Cylindrical lithium photo battery from VARTA.

Compatible with:
CR 2 / CR 15H270 / DLC R2 / EL1 CR2 / KCR2



Manufacturer : VARTA
Factory number : 06206 301 401
Package weight : 0.014 kg
Technical information
  • General
    • Type
    • CR 2
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3 V
    • Capacitance
    • 920 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 15.6 mm
    • Height
    • 27 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • <1.0 g