reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VARTA CR 1/2AACD :: VARTA lithium, 1/2AA, 950mAh, axial

Item-No.: VARTA CR 1/2AACD
€3,65
Category of goods: 1


VARTA CR 1/2AACD

  • Product Description
  • Technical information
  • General
    • Type
    • 1/2 AA (1/2 Mignon)
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3 V
    • Capacitance
    • 950 mAh
  • Interfaces
    • Connection
    • Axial wires
  • Packaging
    • Packaging
    • Pack of 1
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • 0.3 g

VARTA lithium 3V CR 1/2AA axial

• With axial wires

Similar to figure



Manufacturer : VARTA
Package weight : 0.012 kg
Technical information
  • General
    • Type
    • 1/2 AA (1/2 Mignon)
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3 V
    • Capacitance
    • 950 mAh
  • Interfaces
    • Connection
    • Axial wires
  • Packaging
    • Packaging
    • Pack of 1
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • 0.3 g
Datasheet/manual