reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKCELL AA02 :: TEKCELL lithium, 1/2AA, 1200 mAh, 14.5x26 mm

Item-No.: TEKCELL AA02
€2,99
Category of goods: 1 = discountable

TEKCELL AA02

  • Product Description
  • Technical information
  • General
    • Type
    • 1/2 AA (1/2 Mignon)
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 1200 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 14.5 mm
    • Height
    • 26 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • 0.3 g

Tekcell lithium

Thionyl chloride, bobbin type, the ten-year battery for low currents.



Manufacturer : TEKCELL
Package weight : 0.009 kg
Technical information
  • General
    • Type
    • 1/2 AA (1/2 Mignon)
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 1200 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 14.5 mm
    • Height
    • 26 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • 0.3 g