reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEKCELL AA01 :: TEKCELL lithium, AA, 2400 mAh, 14.5x50.0 mm

Item-No.: TEKCELL AA01
€3,60
Category of goods: 1 = discountable

TEKCELL AA01

  • Product Description
  • Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 2400 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 14.5 mm
    • Height
    • 50 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • 0.62 g

Tekcell lithium SB AA11

Thionyl chloride, bobbin type, the ten-year battery for low currents.



Manufacturer : TEKCELL
Factory number : SB-AA11-TC 3,6V
Package weight : 0.016 kg
Technical information
  • General
    • Type
    • AA (Mignon)
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 2400 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 14.5 mm
    • Height
    • 50 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • 0.62 g