reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TECXUS CR 2 :: Lithium photo battery, 3 V, 15.6 x 27 mm

Item-No.: TECXUS CR 2
€1,85
Category of goods: 1

TECXUS CR 2

  • Product Description
  • Technical information
  • General
    • Type
    • CR 2
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3 V
    • Capacitance
    • 750 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 15.6 mm
    • Height
    • 27 mm
  • Weights
    • Weight
    • 10.2 g
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • <1.0 g

Cylindrical lithium photo battery, manufacturer TECXUS

Important: Flattop variant, please first check the required height.

Compatible with:
CR 2/CR 15H270/DLC R2/EL1 CR2/KCR2



Manufacturer : TECXUS
Package weight : 0.016 kg
Technical information
  • General
    • Type
    • CR 2
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3 V
    • Capacitance
    • 750 mAh
  • Interfaces
    • Connection
    • Standard, top
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Ø
    • 15.6 mm
    • Height
    • 27 mm
  • Weights
    • Weight
    • 10.2 g
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • <1.0 g
Datasheet/manual