reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ER 6K :: Lithium battery, 3.6 V, with connection cable

Item-No.: ER 6K
€14,40
Category of goods: 1


ER 6K

  • Product Description
  • Technical information
  • General
    • Type
    • ER 6K
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 2600 mAh
  • Interfaces
    • Connection
    • Connection cable with socket plug
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Height
    • 18 mm
    • Length
    • 61 mm
    • Width
    • 18 mm
    • Content spacing
    • 7.5 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • 0.7 g
2600 mAh lithium battery (ER-6VC45C) with plug and rip-tape fastening

• Lithium battery for CMOS storage retention in PCs
• Battery with connector and rip-tape fastening
• Cable length: 21 cm (incl. connector)

Replaces the following types:
Toshiba: ER6V C45C

• Voltage: 3.6 V
• Capacity: 2600 mAh
• Length: 61 mm
• Width: 17 mm
• Height: 18 mm
• Technology: Lithium Thionyl Chloride



Package weight : 0.021 kg
Technical information
  • General
    • Type
    • ER 6K
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.6 V
    • Capacitance
    • 2600 mAh
  • Interfaces
    • Connection
    • Connection cable with socket plug
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Height
    • 18 mm
    • Length
    • 61 mm
    • Width
    • 18 mm
    • Content spacing
    • 7.5 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • 0.7 g
Datasheet/manual