reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EN UL 9V :: Energizer lithium battery, 1x 9-V block

Item-No.: EN UL 9V
€7,15
Category of goods: 1 = discountable

EN UL 9V

  • Product Description
  • Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 9 V
    • Capacitance
    • 800 mAh
  • Interfaces
    • Connection
    • Push button
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Height
    • 48.5 mm
    • Length
    • 26.5 mm
    • Width
    • 18 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • <1.0 g

Energizer Ultimate Lithium

Super-premium lithium battery. The world's most durable and technically advanced batteries thanks to unique lithium technology. Ideal for high-tech devices that use a lot of power, such as digital cameras, MP3 players, keyboards, PC mice, GPS devices etc. Excellent performance even at extreme temperatures (from -40°C to +60°C). Can now be stored for up to 20 years.

Type: 9-V block battery
Technology: lithium
Voltage: 9 V
Capacity: 800 mAh
Content: 1 pieces

Compatible with:
9-V block/4022/6LR61/MN 1604/E block/X 522/K 9V/6AM-6/LA52



Manufacturer : ENERGIZER
Factory number : 635236
Package weight : 0.04 kg
RoHS : conform
Technical information
  • General
    • Type
    • 9 V block battery
    • Technology
    • Lithium metal
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 9 V
    • Capacitance
    • 800 mAh
  • Interfaces
    • Connection
    • Push button
  • Packaging
    • Packaging
    • Pack of 1
  • Measures
    • Height
    • 48.5 mm
    • Length
    • 26.5 mm
    • Width
    • 18 mm
  • Environmental information
    • dangerous goods
    • UN3090/188
    • lithium amount
    • <1.0 g
Datasheet/manual