reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CR17450SE LFU :: FDK 3 V CR 17450SE, A, U solder tags

Item-No.: CR17450SE LFU
€6,75
Category of goods: 1 = discountable

CR17450SE LFU


FDK lithium batteries with high operating voltage and high energy density, low self-discharge.

Type: A
Technology: lithium
Voltage: 3 V
Capacity: 2,500 mAh
Dimensions: 44 x 16 mm
Connection type: U solder tag



Manufacturer : FDK
Factory number : FDK CR17450SE-LFU
Package weight : 0.029 kg
Technical information
Datasheet/manual